Add To Favorites
Product Overview
Digi-Key Part Number CH776-ND
Quantity Available 735
Can ship immediately
Manufacturer

Manufacturer Part Number

LRA22H2BBGLN

Description SWITCH ROCKER SPST 10A 125V
Expanded Description Rocker Switch SPST 10A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LR Series Datasheet
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series LR
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved) - Illuminated
Color - Actuator/Cap Green
Actuator Marking No Marking
Illumination Type, Color Neon, Green
Illumination Voltage (Nominal) 125 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 19.10mm x 12.90mm
Operating Temperature -20°C ~ 65°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CH776

06:40:30 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 1,18200 11,82
25 1,12880 28,22
50 1,07500 53,75
100 1,02120 102,12
250 0,99436 248,59
500 0,94060 470,30
1.000 0,83311 833,11
5.000 0,80623 4.031,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback