Add To Favorites
Product Overview
Digi-Key Part Number CH935-ND
Quantity Available 319
Can ship immediately
Manufacturer

Manufacturer Part Number

KRE2DNA1BBB

Description SWITCH ROCKER SPST-NO 16A 125V
Expanded Description Rocker Switch SPST-NO 16A (AC), 10A (DC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KR series Datasheet
Featured Product Waterproof Rocker and Pushbutton Switches
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series KR
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 16A (AC), 10A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Flat
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm
Operating Temperature -25°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names CH935

13:46:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,09000 3,09
10 3,01300 30,13
25 2,86960 71,74
50 2,72620 136,31
100 2,58280 258,28
250 2,51104 627,76
500 2,43930 1.219,65
1.000 2,15232 2.152,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback