Add To Favorites
Product Overview
Digi-Key Part Number CH933-ND
Quantity Available 561
Can ship immediately
Manufacturer

Manufacturer Part Number

KRE2ALA2RBB

Description SWITCH ROCKER SPST 16A 125V
Expanded Description Rocker Switch SPST 16A (AC), 10A (DC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KR series Datasheet
Featured Product Waterproof Rocker and Pushbutton Switches
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series KR
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 16A (AC), 10A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Flat - Illuminated
Color - Actuator/Cap Red
Actuator Marking No Marking
Illumination Type, Color Neon, Red
Illumination Voltage (Nominal) 110 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm
Operating Temperature -25°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names CH933

20:42:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,93000 2,93
10 2,86200 28,62
25 2,72600 68,15
50 2,58960 129,48
100 2,45320 245,32
250 2,38512 596,28
500 2,31696 1.158,48
1.000 2,04437 2.044,37
5.000 1,90808 9.540,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback