Add To Favorites
Product Overview
Digi-Key Part Number CH955-ND
Quantity Available 157
Can ship immediately
Manufacturer

Manufacturer Part Number

KMD3CMB8BBBRG2

Description SWITCH ROCKER DPDT 20A 125V
Expanded Description Rocker Switch DPDT 20A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series KM
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 20A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Flat - Illuminated
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 14 VDC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP56 - Dust Protected, Water Resistant
Features -
Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CH955
KMD3CLB8BBBRG2

02:34:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,48000 13,48
10 12,13200 121,32
25 11,79560 294,89
50 11,45820 572,91
100 11,12130 1.112,13
250 10,78424 2.696,06
500 9,43622 4.718,11
1.000 8,93071 8.930,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback