Add To Favorites
Product Overview
Digi-Key Part Number CH951-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

KGC2CNB1BBN

Description SWITCH ROCKER SPDT 20A 125V
Expanded Description Rocker Switch SPDT 20A (AC), 21A (DC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KG Series Datasheet
Featured Product Waterproof Rocker and Pushbutton Switches
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series KG
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 20A (AC), 21A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 14V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking I O II
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP56 - Dust Protected, Water Resistant
Features -
Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CH951

05:06:48 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,85000 5,85
10 5,42800 54,28
25 5,14240 128,56
50 5,07100 253,55
100 4,99940 499,94
250 4,85660 1.214,15
500 4,42806 2.214,03
1.000 3,99954 3.999,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback