Add To Favorites
Product Overview
Digi-Key Part Number CH949-ND
Quantity Available 588
Can ship immediately
Manufacturer

Manufacturer Part Number

KGC2ANB1BBD

Description SWITCH ROCKER SPST 20A 125V
Expanded Description Rocker Switch SPST 20A (AC), 21A (DC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KG Series Datasheet
Featured Product Waterproof Rocker and Pushbutton Switches
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series KG
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 20A (AC), 21A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 14V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking O -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP56 - Dust Protected, Water Resistant
Features -
Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CH949

15:55:19 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,66800 46,68
25 4,43480 110,87
50 4,20120 210,06
100 4,14290 414,29
250 4,02616 1.006,54
500 3,85110 1.925,55
1.000 3,38430 3.384,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback