Add To Favorites
Product Overview
Digi-Key Part Number CH943-ND
Quantity Available 216
Can ship immediately
Manufacturer

Manufacturer Part Number

KFB3ALA2RBB

Description SWITCH PUSH DPST 10A 125V
Expanded Description Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KF Series Datasheet
Featured Product Waterproof Rocker and Pushbutton Switches
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series KF
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit DPST
Switch Function On-Off
Current Rating 10A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Round, Button
Color - Actuator/Cap Red
Illumination Type, Color Neon, Red
Illumination Voltage (Nominal) 110 VAC
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Circular - 20.20mm Dia
Operating Temperature -25°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CH943

15:21:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,43000 4,43
10 4,22300 42,23
25 4,01200 100,30
50 3,90640 195,32
100 3,80080 380,08
250 3,58964 897,41
500 3,37850 1.689,25
1.000 3,06176 3.061,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback