Add To Favorites
Product Overview
Digi-Key Part Number CH944-ND
Quantity Available 7.713
Can ship immediately
Manufacturer

Manufacturer Part Number

KFB2DNA1BBB

Description SWITCH PUSH SPST-NO 10A 125V
Expanded Description Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KF Series Datasheet
Featured Product Waterproof Rocker and Pushbutton Switches
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series KF
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Circular - 20.20mm Dia
Operating Temperature -25°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CH944

06:04:11 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,80000 3,80
10 3,54900 35,49
25 3,37960 84,49
50 3,21060 160,53
100 3,12620 312,62
250 3,04168 760,42
500 2,87268 1.436,34
1.000 2,70371 2.703,71
5.000 2,28125 11.406,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback