Add To Favorites
Product Overview
Digi-Key Part Number CH941-ND
Quantity Available 401
Can ship immediately
Manufacturer

Manufacturer Part Number

KDH3CNA1BBB

Description SWITCH ROCKER DPDT 16A 125V
Expanded Description Rocker Switch DPDT 16A (AC), 10A (DC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KD Series Datasheet
Featured Product Waterproof Rocker and Pushbutton Switches
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series KD
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 16A (AC), 10A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Round
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Circular - 20.00mm Dia
Operating Temperature -25°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CH941

20:57:00 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,22000 5,22
10 4,97200 49,72
25 4,72320 118,08
50 4,47460 223,73
100 4,41250 441,25
250 4,28816 1.072,04
500 4,10170 2.050,85
1.000 3,60453 3.604,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback