Add To Favorites
Product Overview
Digi-Key Part Number CH102-ND
Quantity Available 1.533
Can ship immediately
Manufacturer

Manufacturer Part Number

E13-00E

Description SWITCH SNAP ACTION SPDT 15A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets E13,14, G13 Series Datasheet
Catalog Page 2292 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series E
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 2A (DC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 48V
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Force, Torque 425gf
Release Force -
Pretravel 0.050" (1.27mm)
Differential Travel 0.015" (0.38mm)
Ingress Protection -
Features -
Overtravel 0.100" (2.54mm)
Operating Position 0.285" (7.24mm)
Electrical Life 6,000 Cycles
Mechanical Life -
Operating Temperature -40°C ~ 105°C
 
You May Also Be Interested In
  • ASKHF3J04AY - C&K | CKN10093-ND DigiKey Electronics
  • ASKHF3J04AY
  • C&K
  • SWITCH SNAP ACT SPST-NO 25A 125V
  • Unit Price 6,89000
  • CKN10093-ND
  • ASKHC2J04AC - C&K | CKN1412-ND DigiKey Electronics
  • ASKHC2J04AC
  • C&K
  • SWITCH SNAP ACTION SPDT 15A 125V
  • Unit Price 5,58000
  • CKN1412-ND
Additional Resources
Standard Package ? 250
Other Names 0E13-00E
0E13-00E0
0E1300E0
CH102
E13-00E0
E1300E

13:40:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,09000 4,09
10 3,60700 36,07
25 3,36640 84,16
50 3,20580 160,29
100 2,72490 272,49
250 2,48448 621,12
500 2,32416 1.162,08
1.000 2,24401 2.244,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback