Add To Favorites
Product Overview
Digi-Key Part Number CH169-ND
Quantity Available 1.653
Can ship immediately
Manufacturer

Manufacturer Part Number

DG23-B1RA

Description SWITCH SNAP ACTION SPDT 50MA 30V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DG Series
Catalog Page 2291 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series DG
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 50mA (DC)
Actuator Type Lever, Roller
Voltage Rating - AC -
Mounting Type Through Hole
Voltage Rating - DC 30V
Termination Style PC Pin
Operating Force, Torque 60gf
Release Force -
Pretravel 0.060" (1.5mm)
Ingress Protection IP40
Differential Travel 0.020" (0.5mm)
Features -
Overtravel 0.022" (0.55mm)
Operating Position 0.488" (12.4mm)
Mechanical Life 1,000,000 Cycles
Electrical Life 200,000 Cycles
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.500
Other Names CH169
DG23B1RA
DG2C-B1RA

06:58:56 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,38000 4,38
10 3,86500 38,65
25 3,60760 90,19
50 3,43560 171,78
100 2,92030 292,03
250 2,66264 665,66
500 2,49084 1.245,42
1.000 2,40495 2.404,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback