Add To Favorites
Product Overview
Digi-Key Part Number CH165-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

DG13-B1LA

Description SWITCH SNAP ACTION SPDT 3A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DG Series
Catalog Page 2291 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series DG
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 3A (AC), 2A (DC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Through Hole
Voltage Rating - DC 30V
Termination Style PC Pin
Operating Force, Torque 45gf
Release Force -
Pretravel 0.071" (1.8mm)
Ingress Protection IP40
Differential Travel 0.020" (0.5mm)
Features -
Overtravel 0.022" (0.55mm)
Operating Position 0.268" (6.8mm)
Mechanical Life 1,000,000 Cycles
Electrical Life 10,000 Cycles
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names CH165
DG13B1LA
DG1C-B1LA

09:00:55 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
10 2,03900 20,39
25 1,91160 47,79
50 1,86920 93,46
100 1,48680 148,68
250 1,40184 350,46
500 1,31688 658,44
1.000 1,23192 1.231,92
5.000 1,14696 5.734,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback