Add To Favorites
Product Overview
Digi-Key Part Number CH613-ND
Quantity Available 245
Can ship immediately
Manufacturer

Manufacturer Part Number

DC3C-A1LB

Description SWITCH SNAP ACT SPDT 100MA 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DC Series Datasheet
DC3C-A1LB Drawing
Catalog Page 2291 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series DC
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 100mA (AC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Solder Lug
Operating Force, Torque 82gf
Release Force -
Pretravel 0.178" (4.5mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Differential Travel 0.031" (0.8mm)
Features -
Overtravel 0.060" (1.5mm)
Operating Position 0.420" (10.7mm)
Mechanical Life 1,000,000 Cycles
Electrical Life 100,000 Cycles
Operating Temperature -40°C ~ 120°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 560
Other Names CH613
DC3CA1LB

18:13:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,63000 5,63
10 4,50000 45,00
25 4,27520 106,88
50 4,16260 208,13
100 3,60000 360,00
250 3,37496 843,74
500 3,20622 1.603,11
1.000 3,09372 3.093,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback