Add To Favorites
Product Overview
Digi-Key Part Number CH883-ND
Quantity Available 3.719
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2CC1AA

Description SWITCH SNAP ACTION SPDT 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DB Series Datasheet
DB2C-C1AA Drawing
Catalog Page 2291 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series DB
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Through Hole
Voltage Rating - DC -
Termination Style PC Pin
Operating Force, Torque 250gf
Release Force -
Pretravel 0.040" (1.0mm)
Ingress Protection IP50 - Dust Protected
Differential Travel 0.004" (0.1mm)
Features -
Overtravel 0.025" (0.6mm)
Operating Position 0.330" (8.4mm)
Mechanical Life 10,000,000 Cycles
Electrical Life 6,000 Cycles
Operating Temperature -40°C ~ 120°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.200
Other Names CH883
DB2C-C1AA
DB2C-C1AA-ND

20:48:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22
10 2,05000 20,50
25 1,92200 48,05
50 1,87920 93,96
100 1,49490 149,49
250 1,40948 352,37
500 1,32404 662,02
1.000 1,23862 1.238,62
5.000 1,15320 5.766,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback