Add To Favorites
Product Overview
Digi-Key Part Number CH885-ND
Quantity Available 292
Can ship immediately
Manufacturer

Manufacturer Part Number

DB1CB1AA

Description SWITCH SNAP ACTION SPDT 5A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DB Series Datasheet
DB1C-B1AA Drawing
Catalog Page 2291 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series DB
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC), 1A (DC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 48V
Termination Style Quick Connect - 0.110" (2.8mm)
Operating Force, Torque 150gf
Release Force -
Pretravel 0.040" (1.0mm)
Ingress Protection IP50 - Dust Protected
Differential Travel 0.004" (0.1mm)
Features -
Overtravel 0.025" (0.6mm)
Operating Position 0.330" (8.4mm)
Mechanical Life 15,000,000 Cycles
Electrical Life 6,000 Cycles
Operating Temperature -40°C ~ 120°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names CH885
DB1C-B1AA
DB1CB1AA-ND

02:01:47 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 2,01600 20,16
25 1,89040 47,26
50 1,84840 92,42
100 1,47030 147,03
250 1,38628 346,57
500 1,30224 651,12
1.000 1,21823 1.218,23
5.000 1,13422 5.671,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback