Add To Favorites
Product Overview
Digi-Key Part Number CH884-ND
Quantity Available 2.131
Can ship immediately
Manufacturer

Manufacturer Part Number

DB1CA1LB

Description SWITCH SNAP ACTION SPDT 5A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DB Series Datasheet
DB1C-A1LB Drawing
Catalog Page 2291 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series DB
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC), 1A (DC)
Actuator Type Lever, Straight
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 48V
Termination Style Solder Lug
Operating Force, Torque 60gf
Release Force -
Pretravel 0.157" (4.0mm)
Ingress Protection IP50 - Dust Protected
Differential Travel 0.020" (0.5mm)
Features -
Overtravel 0.079" (2.0mm)
Operating Position 0.420" (10.7mm)
Mechanical Life 15,000,000 Cycles
Electrical Life 6,000 Cycles
Operating Temperature -40°C ~ 120°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.120
Other Names CH884
DB1C-A1LB
DB1C-A1LB-ND
DB1CA1LB-ND
Q1139446A

02:32:18 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,28000 2,28
10 2,10600 21,06
25 1,97480 49,37
50 1,93060 96,53
100 1,53580 153,58
250 1,44800 362,00
500 1,36026 680,13
1.000 1,27250 1.272,50
5.000 1,18474 5.923,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback