Add To Favorites
Product Overview
Digi-Key Part Number CH995-ND
Quantity Available 1.497
Can ship immediately
Manufacturer

Manufacturer Part Number

D449-R1RA-G2

Description SWITCH SNAP ACTION SPDT 10A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets D449-R1RA Drawing
D4 Series Datasheet
PCN Part Number D4 Switches Apr/2014
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series D4
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Actuator Type Lever, Roller
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 76gf
Release Force 22gf
Pretravel 0.047" (1.2mm)
Differential Travel 0.016" (0.4mm)
Ingress Protection -
Features -
Overtravel 0.039" (1.0mm)
Operating Position 0.806" (20.5mm)
Electrical Life 50,000 Cycles
Mechanical Life -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names CH995
D449-R1RA
D449-R1RA-ND

22:35:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,45000 5,45
10 4,35700 43,57
25 4,14000 103,50
50 4,03080 201,54
100 3,48600 348,60
250 3,26812 817,03
500 3,10472 1.552,36
1.000 2,99578 2.995,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback