Add To Favorites
Product Overview
Digi-Key Part Number CH994-ND
Quantity Available 991
Can ship immediately
Manufacturer

Manufacturer Part Number

D449-R1ML-G2

Description SWITCH SNAP ACTION SPDT 10A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets D449-R1ML Drawing
D4 Series Datasheet
PCN Part Number D4 Switches Apr/2014
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series D4
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Actuator Type Lever, Straight
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 10gf
Release Force 2gf
Pretravel 0.500" (12.7mm)
Differential Travel 0.098" (2.5mm)
Ingress Protection -
Features -
Overtravel 0.312" (7.9mm)
Operating Position 0.600" (15.2mm)
Electrical Life 50,000 Cycles
Mechanical Life -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names CH994
D449-R1ML
D449-R1ML-ND

08:29:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,16000 5,16
10 4,12700 41,27
25 3,92080 98,02
50 3,81780 190,89
100 3,30170 330,17
250 3,09536 773,84
500 2,94060 1.470,30
1.000 2,83741 2.837,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback