Add To Favorites
Product Overview
Digi-Key Part Number CH993-ND
Quantity Available 5.836
Can ship immediately
Manufacturer

Manufacturer Part Number

D449-R1AA

Description SWITCH SNAP ACTION SPDT 10A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets D449-R1AA Drawing
D4 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series D4
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 76gf
Release Force 22gf
Pretravel 0.047" (1.2mm)
Ingress Protection -
Differential Travel 0.012" (0.3mm)
Features -
Overtravel 0.051" (1.3mm)
Operating Position 0.579" (14.7mm)
Mechanical Life -
Electrical Life 50,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names CH993
D449-R1AA-G2
D449-R1AA-ND

09:45:28 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,96000 4,96
10 3,96500 39,65
25 3,76640 94,16
50 3,66740 183,37
100 3,17180 317,18
250 2,97360 743,40
500 2,82492 1.412,46
1.000 2,72580 2.725,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback