Add To Favorites
Product Overview
Digi-Key Part Number CH992-ND
Quantity Available 747
Can ship immediately
Manufacturer

Manufacturer Part Number

D443-R1RA-G2

Description SWITCH SNAP ACTION SPDT 10A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets D443-R1RA Drawing
D4 Series Datasheet
PCN Part Number D4 Switches Apr/2014
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series D4
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Actuator Type Lever, Roller
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 337gf
Release Force 87gf
Pretravel 0.047" (1.2mm)
Ingress Protection -
Differential Travel 0.016" (0.4mm)
Features -
Overtravel 0.039" (1.0mm)
Operating Position 0.806" (20.5mm)
Mechanical Life -
Electrical Life 50,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 200
Other Names CH992
D443-R1RA
D443-R1RA-ND

10:56:34 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,30000 5,30
10 4,23900 42,39
25 4,02680 100,67
50 3,92080 196,04
100 3,39080 339,08
250 3,17892 794,73
500 3,01998 1.509,99
1.000 2,91400 2.914,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback