Add To Favorites
Product Overview
Digi-Key Part Number CH991-ND
Quantity Available 619
Can ship immediately
Manufacturer

Manufacturer Part Number

D429-R1LD-G2

Description SWITCH SNAP ACTION SPDT 3A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets D429-R1LD Drawing
D4 Series Datasheet
PCN Part Number D4 Switches Apr/2014
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series D4
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 3A (AC)
Actuator Type Lever, Straight
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 22gf
Release Force 5gf
Pretravel 0.125" (3.2mm)
Ingress Protection -
Differential Travel 0.031" (0.8mm)
Features -
Overtravel 0.090" (2.3mm)
Operating Position 0.600" (15.2mm)
Mechanical Life -
Electrical Life 50,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 160
Other Names CH991
D429-R1LD
D429-R1LD-ND

17:49:33 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,08000 5,08
10 4,05900 40,59
25 3,85640 96,41
50 3,75480 187,74
100 3,24740 324,74
250 3,04440 761,10
500 2,89218 1.446,09
1.000 2,79070 2.790,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback