Add To Favorites
Product Overview
Digi-Key Part Number CH807-ND
Quantity Available 774
Can ship immediately
Manufacturer

Manufacturer Part Number

CRE24F2HBBNE

Description SWITCH ROCKER SPDT 20A 125V
Expanded Description Rocker Switch SPDT 20A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CR Series Datasheet
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series CR
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 20A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking I O II
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 28.50mm x 12.10mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names CH807

09:19:57 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 1,10100 11,01
25 1,05080 26,27
50 1,00060 50,03
100 0,95060 95,06
250 0,92560 231,40
500 0,87556 437,78
1.000 0,77550 775,50
5.000 0,75048 3.752,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback