Add To Favorites
Product Overview
Digi-Key Part Number CH800-ND
Quantity Available 7.394
Can ship immediately
Manufacturer

Manufacturer Part Number

CRE22F4BBBNE

Description SWITCH ROCKER SPST 20A 125V
Expanded Description Rocker Switch SPST 20A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CR Series Datasheet
Catalog Page 2232 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ZF Electronics

Series CR
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 20A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved)
Color - Actuator/Cap Black, Red
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features Two-Tone Rocker
Panel Cutout Dimensions Rectangular - 28.50mm x 12.10mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names CH800

07:28:44 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,08200 10,82
25 1,03480 25,87
50 0,98760 49,38
100 0,94060 94,06
250 0,91712 229,28
500 0,89358 446,79
1.000 0,75248 752,48
5.000 0,72897 3.644,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback