Add To Favorites
Product Overview
Digi-Key Part Number CZT2222A CT-ND
Quantity Available 2.639
Can ship immediately

Factory Stock ?: 42.000
Manufacturer

Manufacturer Part Number

CZT2222A TR

Description TRANS NPN 40V 0.6A SOT223
Expanded Description Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 2W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CZT2222A
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 2W
Frequency - Transition 300MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Additional Resources
Standard Package ? 1
Other Names CZT2222A CT

09:51:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,86500 8,65
25 0,78080 19,52
100 0,68320 68,32
250 0,59956 149,89
500 0,52986 264,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CZT2222A TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    42.000 - Factory Stock ?
  • Unit Price: 0,40612
  • Digi-Reel® ? : CZT2222A DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.639 - Immediate
    42.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CZT2222A BK-ND
  • Minimum Quantity: 1.050  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,40611
Send Feedback