Add To Favorites
Product Overview
Digi-Key Part Number CZSH5-40 CT-ND
Quantity Available 3.353
Can ship immediately

Factory Stock ?: 11.000
Manufacturer

Manufacturer Part Number

CZSH5-40 TR

Description DIODE SCHOTTKY 40V 5A SOT223
Expanded Description Diode Schottky 40V 5A Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CZSH5-40
RoHS Information RoHS Declaration of Compliance
Design Resources CZSH5-40 Spice Model
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 550mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 3mA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CZSH5-40 CT

16:01:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,83000 8,30
25 0,73560 18,39
100 0,64060 64,06
250 0,55756 139,39
500 0,47452 237,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CZSH5-40 TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    11.000 - Factory Stock ?
  • Unit Price: 0,36856
  • Digi-Reel® ? : CZSH5-40 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.353 - Immediate
    11.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback