Add To Favorites
Product Overview
Digi-Key Part Number CZ5342B CT-ND
Quantity Available 2.577
Can ship immediately

Factory Stock ?: 2.800
Manufacturer

Manufacturer Part Number

CZ5342B TR

Description DIODE ZENER 6.8V 5W DO201
Expanded Description Zener Diode 6.8V 5W ±5% Through Hole DO-201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CZ5334B thru CZ5388B
RoHS Information RoHS Declaration of Compliance
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±5%
Power - Max 5W
Impedance (Max) (Zzt) 1 Ohm
Current - Reverse Leakage @ Vr 100µA @ 5.2V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 1A
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Additional Resources
Standard Package ? 1
Other Names CZ5342B CT

23:32:13 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,84100 8,41
25 0,75920 18,98
100 0,66440 66,44
250 0,58304 145,76
500 0,51522 257,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CZ5342B TR-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 1.400 - Immediate
    2.800 - Factory Stock ?
  • Unit Price: 0,39491
  • Box : CZ5342B BK-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,39491
Send Feedback