Add To Favorites
Product Overview
Digi-Key Part Number CMXDM7002A CT-ND
Quantity Available 9.209
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

CMXDM7002A TR

Description MOSFET 2N-CH 60V 0.28A SOT26
Expanded Description Mosfet Array 2 N-Channel (Dual) 60V 280mA 350mW Surface Mount SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMXDM7002A
RoHS Information RoHS Declaration of Compliance
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 280mA
Rds On (Max) @ Id, Vgs 2 Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.59nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Power - Max 350mW
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMXDM7002A CT

12:39:20 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,40600 4,06
25 0,34280 8,57
100 0,27910 27,91
250 0,23120 57,80
500 0,19134 95,67
1.000 0,14349 143,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMXDM7002A TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,12770
  • Digi-Reel® ? : CMXDM7002A DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.209 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback