Add To Favorites
Product Overview
Digi-Key Part Number CMSZDA33V CT-ND
Quantity Available 5.798
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

CMSZDA33V TR

Description DIODE ZENER 33V 275MW SOT323
Expanded Description Zener Diode Array 1 Pair Common Anode 33V 275mW ±5% SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMSZDA2V4 thru CMSZDA47V
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 33V
Tolerance ±5%
Power - Max 275mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 50nA @ 23.1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names CMSZDA33V CT

01:08:48 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,42800 4,28
25 0,37400 9,35
100 0,32080 32,08
250 0,27804 69,51
500 0,23524 117,62
1.000 0,18179 181,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMSZDA33V TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,16092
  • Digi-Reel® ? : CMSZDA33V DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.798 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback