Add To Favorites
Product Overview
Digi-Key Part Number CMSH5-200HV CT-ND
Quantity Available 3.030
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

CMSH5-200HV TR13

Description DIODE SCHOTTKY 200V 5A SMC
Expanded Description Diode Schottky 200V 5A Surface Mount SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CMSH5-100,150,200HV
RoHS Information RoHS Declaration of Compliance
Design Resources CMSH5-200HV Spice Model
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 900mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 50µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -60°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMSH5-200HV CT

21:12:36 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,26600 12,66
25 1,14320 28,58
100 1,00050 100,05
250 0,87800 219,50
500 0,77592 387,96
1.000 0,61256 612,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMSH5-200HV TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,55507
  • Digi-Reel® ? : CMSH5-200HV DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.030 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback