Add To Favorites
Product Overview
Digi-Key Part Number CMSH3-100 TR13CT-ND
Quantity Available 3.346
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

CMSH3-100 TR13

Description DIODE SCHOTTKY 100V 3A SMC
Expanded Description Diode Schottky 100V 3A Surface Mount SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets CMSH3-20,40,60,100
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 800mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CMSH3-100 TR13CT

10:24:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 1,07600 10,76
25 0,97200 24,30
100 0,85070 85,07
250 0,74648 186,62
500 0,65968 329,84
1.000 0,52080 520,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMSH3-100 TR13-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: 0,47191
  • Digi-Reel® ? : CMSH3-100 TR13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.346 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CMSH3-100 BK-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,57358
Send Feedback