Add To Favorites
Product Overview
Digi-Key Part Number CMSD6001S CT-ND
Quantity Available 14.055
Can ship immediately

Factory Stock ?: 69.000
Manufacturer

Manufacturer Part Number

CMSD6001S TR

Description DIODE SWITCHING 75V 250MA SOT323
Expanded Description Diode Array 1 Pair Series Connection Standard 75V 250mA (DC) Surface Mount SC-70, SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMSD6001(A,C,S,)
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) (per Diode) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 500pA @ 75V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names CMSD6001S CT

02:43:55 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55700 5,57
25 0,48760 12,19
100 0,41810 41,81
250 0,36228 90,57
500 0,30656 153,28
1.000 0,23688 236,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMSD6001S TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    69.000 - Factory Stock ?
  • Unit Price: 0,20968
  • Digi-Reel® ? : CMSD6001S DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.055 - Immediate
    69.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback