Add To Favorites
Product Overview
Digi-Key Part Number CMPS5064 CT-ND
Quantity Available 5.565
Can ship immediately
Manufacturer

Manufacturer Part Number

CMPS5064 TR

Description SCR SENS 400V 0.25A SOT23
Expanded Description SCR 400V 250mA Sensitive Gate Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CMPS5061 thru CMPS5064
Design Resources CMPS5064 Spice Model
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Off State 400V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 1.7V
Current - On State (It (AV)) (Max) 160mA
Current - On State (It (RMS)) (Max) 250mA
Current - Hold (Ih) (Max) 5mA
Current - Off State (Max) 1µA
Current - Non Rep. Surge 50, 60Hz (Itsm) -
SCR Type Sensitive Gate
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMPS5064 CT

03:48:41 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,82900 8,29
25 0,74840 18,71
100 0,65490 65,49
250 0,57476 143,69
500 0,50792 253,96
1.000 0,40099 400,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMPS5064 TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,36336
  • Digi-Reel® ? : CMPS5064 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.565 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback