Add To Favorites
Product Overview
Digi-Key Part Number CMPD5001S CT-ND
Quantity Available 4.575
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

CMPD5001S TR

Description DIODE GEN PURP 120V 400MA SOT23
Expanded Description Diode Array 1 Pair Series Connection Standard 120V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CMPD5001(S)
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 120V
Current - Average Rectified (Io) (per Diode) 400mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 400mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 90V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 1
Other Names CMPD5001S CT

04:37:59 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,41300 4,13
25 0,36120 9,03
100 0,30960 30,96
250 0,26828 67,07
500 0,22700 113,50
1.000 0,17540 175,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMPD5001S TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: 0,15527
  • Digi-Reel® ? : CMPD5001S DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.575 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CMPD5001S BK-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 3.500 - Factory Stock ?
  • Unit Price: 0,15527
Send Feedback