Add To Favorites
Product Overview
Digi-Key Part Number CMMR1-06 CT-ND
Quantity Available 7.786
Can ship immediately

Factory Stock ?: 42.000
Manufacturer

Manufacturer Part Number

CMMR1-06 TR

Description DIODE GEN PURP 600V 1A SOD123F
Expanded Description Diode Standard 600V 1A Surface Mount SOD-123F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CMMR1 Series
RoHS Information RoHS Declaration of Compliance
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 6pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CMMR1-06 CT

14:32:01 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,51400 5,14
25 0,45040 11,26
100 0,38600 38,60
250 0,33452 83,63
500 0,28304 141,52
1.000 0,21872 218,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMMR1-06 TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    42.000 - Factory Stock ?
  • Unit Price: 0,19362
  • Digi-Reel® ? : CMMR1-06 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.786 - Immediate
    42.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback