Add To Favorites
Product Overview
Digi-Key Part Number CMKT5089M10 CT-ND
Quantity Available 3.249
Can ship immediately

Factory Stock ?: 42.000
Manufacturer

Manufacturer Part Number

CMKT5089M10 TR

Description TRANS 2NPN 25V 0.05A SOT363
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 25V 50mA 50MHz 350mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMKT5089M10
Design Resources CMKT5089M10 Spice Model
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 100µA, 5V
Power - Max 350mW
Frequency - Transition 50MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names CMKT5089M10 CT

23:41:43 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,84300 8,43
25 0,76200 19,05
100 0,66650 66,65
250 0,58488 146,22
500 0,51688 258,44
1.000 0,40807 408,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMKT5089M10 TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    42.000 - Factory Stock ?
  • Unit Price: 0,36976
  • Digi-Reel® ? : CMKT5089M10 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.249 - Immediate
    42.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback