Add To Favorites
Product Overview
Digi-Key Part Number CMKT5088 CT-ND
Quantity Available 8.551
Can ship immediately

Factory Stock ?: 27.000
Manufacturer

Manufacturer Part Number

CMKT5088 TR

Description TRANS 2NPN 30V 0.05A SOT-363
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V 50mA 50MHz 350mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMKT5078,CMK5087,88
RoHS Information RoHS Declaration of Compliance
Design Resources CMKT5088 Spice Model
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100µA, 5V
Power - Max 350mW
Frequency - Transition 50MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names CMKT5088 CT

04:11:52 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,49200 4,92
25 0,43600 10,90
100 0,37990 37,99
250 0,33060 82,65
500 0,28136 140,68
1.000 0,22509 225,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMKT5088 TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: 0,21171
  • Digi-Reel® ? : CMKT5088 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.551 - Immediate
    27.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback