Add To Favorites
Product Overview
Digi-Key Part Number CMDZ5244B CT-ND
Quantity Available 5.525
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

CMDZ5244B TR

Description DIODE ZENER 14V 250MW SOD323
Expanded Description Zener Diode 14V 250mW ±5% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMDZ5221B thru CMDZ5261B
RoHS Information RoHS Declaration of Compliance
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 14V
Tolerance ±5%
Power - Max 250mW
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 100nA @ 10V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Additional Resources
Standard Package ? 1
Other Names CMDZ5244B CT

02:32:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,34700 3,47
25 0,30360 7,59
100 0,26040 26,04
250 0,22568 56,42
500 0,19094 95,47
1.000 0,14755 147,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMDZ5244B TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,13905
  • Digi-Reel® ? : CMDZ5244B DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.525 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CMDZ5244B BK-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 0,13062
Send Feedback