Add To Favorites
Product Overview
Digi-Key Part Number CMDD6263 CT-ND
Quantity Available 4.420
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

CMDD6263 TR

Description DIODE SCHOTTKY 70V 15MA SOD323
Expanded Description Diode Schottky 70V 15mA Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMDD6263
RoHS Information RoHS Declaration of Compliance
Design Resources CMDD6263 Spice Model
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) 15mA
Voltage - Forward (Vf) (Max) @ If 410mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 200nA @ 50V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMDD6263 CT

20:41:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,60800 6,08
25 0,53840 13,46
100 0,46870 46,87
250 0,40796 101,99
500 0,34720 173,60
1.000 0,27776 277,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMDD6263 TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: 0,24438
  • Digi-Reel® ? : CMDD6263 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.420 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback