Add To Favorites
Product Overview
Digi-Key Part Number CMDD6001 CT-ND
Quantity Available 2.460
Can ship immediately

Factory Stock ?: 330.000
Manufacturer

Manufacturer Part Number

CMDD6001 TR

Description DIODE GEN PURP 75V 250MA SOD323
Expanded Description Diode Standard 75V 250mA Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CMDD6001
Design Resources CMDD6001 Spice Model
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 500pA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CMDD6001 CT

11:54:05 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,59100 5,91
25 0,52360 13,09
100 0,45590 45,59
250 0,39680 99,20
500 0,33772 168,86
1.000 0,27017 270,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMDD6001 TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 330.000 - Factory Stock ?
  • Unit Price: 0,23771
  • Digi-Reel® ? : CMDD6001 DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.460 - Immediate
    330.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CMDD6001 BK-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,22132
Send Feedback