Add To Favorites
Product Overview
Digi-Key Part Number CLL5231B CT-ND
Quantity Available 8.243
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

CLL5231B TR

Description DIODE ZENER 5.1V 500MW SOD80
Expanded Description Zener Diode 5.1V 500mW ±5% Surface Mount SOD-80
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CLL5221B thru CLL5267B
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 17 Ohm
Current - Reverse Leakage @ Vr 5µA @ 2V
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80
 
Additional Resources
Standard Package ? 1
Other Names CLL5231B CT

00:44:53 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,37900 3,79
25 0,33240 8,31
100 0,28470 28,47
250 0,24672 61,68
500 0,20878 104,39
1.000 0,16133 161,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLL5231B TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 0,14281
  • Digi-Reel® ? : CLL5231B DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.243 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CLL5231B BK-ND
  • Minimum Quantity: 8.000  Non-Stock ?
  • Quantity Available: 4.000 - Factory Stock ?
  • Unit Price: 0,13360
Send Feedback