Add To Favorites
Product Overview
Digi-Key Part Number CLL4735A CT-ND
Quantity Available 5.951
Can ship immediately

Factory Stock ?: 15.000
Manufacturer

Manufacturer Part Number

CLL4735A TR

Description DIODE ZENER 6.2V 1W MELF
Expanded Description Zener Diode 6.2V 1W ±5% Surface Mount MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CLL4728A thru CLL4764A
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 2 Ohm
Current - Reverse Leakage @ Vr 10µA @ 3V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
 
Additional Resources
Standard Package ? 1
Other Names CLL4735A CT

09:18:04 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,32100 3,21
25 0,27040 6,76
100 0,22010 22,01
250 0,18240 45,60
500 0,15092 75,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLL4735A TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: 0,10991
  • Digi-Reel® ? : CLL4735A DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.951 - Immediate
    15.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CLL4735A BK-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,10321
Send Feedback