Add To Favorites
Product Overview
Digi-Key Part Number CEDM8004VL CT-ND
Quantity Available 7.670
Can ship immediately

Factory Stock ?: 120.000
Manufacturer

Manufacturer Part Number

CEDM8004VL TR

Description MOSFET P-CH 30V 0.45A SOT883
Expanded Description P-Channel 30V 450mA (Ta) 100mW (Ta) Surface Mount SOT-883VL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CEDM8004VL
RoHS Information RoHS Declaration of Compliance
Design Resources CEDM8004VL Spice Model
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 450mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.88nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 55pF @ 25V
Vgs (Max) 8V
FET Feature -
Power Dissipation (Max) 100mW (Ta)
Rds On (Max) @ Id, Vgs 1.1 Ohm @ 430mA, 4.5V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-883VL
Package / Case SC-101, SOT-883
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CEDM8004VL CT

11:33:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,34300 3,43
25 0,28920 7,23
100 0,23520 23,52
250 0,19496 48,74
500 0,16134 80,67
1.000 0,12100 121,00
2.500 0,11092 277,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CEDM8004VL TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 120.000 - Factory Stock ?
  • Unit Price: 0,10116
  • Digi-Reel® ? : CEDM8004VL DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.670 - Immediate
    120.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback