Add To Favorites
Product Overview
Digi-Key Part Number C1Z100B CT-ND
Quantity Available 7.745
Can ship immediately
Manufacturer

Manufacturer Part Number

C1Z100B TR

Description DIODE ZENER 100V 1W DO41
Expanded Description Zener Diode 100V 1W ±5% Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets C1Z100B thru C1Z330B
RoHS Information RoHS Declaration of Compliance
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 100V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 350 Ohm
Current - Reverse Leakage @ Vr 5µA @ 76V
Voltage - Forward (Vf) (Max) @ If 1V @ 500mA
Operating Temperature -65°C ~ 150°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names C1Z100B CT

14:42:27 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,33100 3,31
25 0,27200 6,80
100 0,21750 21,75
250 0,15816 39,54
500 0,12852 64,26
1.000 0,09886 98,86
2.500 0,08897 222,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : C1Z100B TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,08158
Send Feedback