Add To Favorites
Product Overview
Digi-Key Part Number 2N3819 PBFREE-ND
Quantity Available 1.842
Can ship immediately
Manufacturer

Manufacturer Part Number

2N3819 PBFREE

Description JFET N-CH 25V TO92
Expanded Description RF Mosfet N-Channel JFET TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 2N3819
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type N-Channel JFET
Frequency -
Gain -
Voltage - Test -
Current Rating -
Noise Figure -
Current - Test -
Power - Output -
Voltage - Rated 25V
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2N3819 PBFREECT
2N3819 PBFREECT-ND

13:49:34 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,78400 7,84
25 0,69440 17,36
100 0,60500 60,50
250 0,52656 131,64
500 0,44812 224,06
1.000 0,35850 358,50
2.500 0,32489 812,23
5.000 0,30249 1.512,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback