Add To Favorites
Product Overview
Digi-Key Part Number 1N5279B CT-ND
Quantity Available 12.211
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

1N5279B TR

Description DIODE ZENER 180V 500MW DO35
Expanded Description Zener Diode 180V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N5279B - 1N5281B
RoHS Information RoHS Declaration of Compliance
Product Attributes Select All
Categories
Manufacturer

Central Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 180V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 2200 Ohm
Current - Reverse Leakage @ Vr 100nA @ 137V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Additional Resources
Standard Package ? 1
Other Names 1N5279B CT

17:24:33 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,72700 7,27
25 0,64400 16,10
100 0,56080 56,08
250 0,48812 122,03
500 0,41542 207,71
1.000 0,33233 332,33
2.500 0,30118 752,94
5.000 0,28040 1.402,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5279B TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 0,26216
Send Feedback