Add To Favorites
Product Overview
Digi-Key Part Number THCV217-B-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

THCV217-B

Description IC SERIALIZER DUAL 105TFBGA
Expanded Description 3.4Gbps Serializer 42 Input 2 Output 105-TFBGA (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series THine®
Packaging ? Bulk ?
Part Status Active
Function Serializer
Data Rate 3.4Gbps
Input Type CMOS/TTL
Output Type V-by-One®HS
Number of Inputs 42
Number of Outputs 2
Voltage - Supply 1.8V, 3.3V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 105-TFBGA, CSPBGA
Supplier Device Package 105-TFBGA (10x10)
 
For Use With
  • THEVA217-V2 - CEL | THEVA217-V2-ND DigiKey Electronics
  • THEVA217-V2
  • CEL
  • THCV217 EVALUATION BOARD
  • Unit Price 252,86000
  • THEVA217-V2-ND
Additional Resources
Standard Package ? 168

19:40:56 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 27,04000 27,04
10 25,00800 250,08
25 22,98080 574,52
100 21,35860 2.135,86
250 19,60120 4.900,30
500 18,65496 9.327,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THCV217-ND
  • Minimum Quantity: 1.680  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12,31665
Send Feedback