Add To Favorites
Product Overview
Digi-Key Part Number THC63LVDM87CT-ND
Quantity Available 3.765
Can ship immediately
Manufacturer

Manufacturer Part Number

THC63LVDM87

Description IC SERIALIZER SNGL LVDS 49VFBGA
Expanded Description 1.12Gbps Serializer 28 Input 4 Output 49-VFBGA (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series THine®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Serializer
Data Rate 1.12Gbps
Input Type CMOS/TTL
Output Type LVDS
Number of Inputs 28
Number of Outputs 4
Voltage - Supply 1.62 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 49-VFBGA
Supplier Device Package 49-VFBGA (5x5)
 
You May Also Be Interested In
  • THC63LVDM83D - CEL | THC63LVDM83DCT-ND DigiKey Electronics
  • THC63LVDM83D
  • CEL
  • IC SERIALIZER SNGL LVDS 56TSSOP
  • Unit Price 7,17000
  • THC63LVDM83DCT-ND
Additional Resources
Standard Package ? 1
Other Names THC63LVDM87CT

12:10:39 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,58000 8,58
10 7,71900 77,19
25 7,03240 175,81
100 6,34630 634,63
250 5,83172 1.457,93
500 5,31716 2.658,58
1.000 4,63107 4.631,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THC63LVDM87TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,50434
  • Digi-Reel® ? : THC63LVDM87DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.765 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : THC63LVDM87-B-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: 8,11000
Send Feedback