Add To Favorites
Product Overview
Digi-Key Part Number THC63LVDM83C-5S-B-ND
Quantity Available 126
Can ship immediately
Manufacturer

Manufacturer Part Number

THC63LVDM83C-5S-B

Description IC SERIALIZER SNGL LVDS 56TSSOP
Expanded Description 595Mbps Serializer 28 Input 4 Output 56-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series THine®
Packaging ? Bulk ?
Part Status Active
Function Serializer
Data Rate 595Mbps
Input Type CMOS/TTL
Output Type LVDS
Number of Inputs 28
Number of Outputs 4
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
You May Also Be Interested In
  • THC63LVDF84B-5S - CEL | THC63LVDF84B-5SCT-ND DigiKey Electronics
  • THC63LVDF84B-5S
  • CEL
  • IC DESERIALIZER LVDS 56TSSOP
  • Unit Price 12,59000
  • THC63LVDF84B-5SCT-ND
  • THC63LVDM87 - CEL | THC63LVDM87CT-ND DigiKey Electronics
  • THC63LVDM87
  • CEL
  • IC SERIALIZER SNGL LVDS 49VFBGA
  • Unit Price 8,58000
  • THC63LVDM87CT-ND
Additional Resources
Standard Package ? 228

06:36:31 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,80000 17,80
10 16,18200 161,82
25 14,96880 374,22
100 13,75490 1.375,49
250 12,54124 3.135,31
500 11,73212 5.866,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THC63LVDM83C-5S-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,39113
Send Feedback