Add To Favorites
Product Overview
Digi-Key Part Number PS9822-2-F3-N-AXCT-ND
Quantity Available 2.949
Can ship immediately
Manufacturer

Manufacturer Part Number

PS9822-2-F3-N-AX

Description OPTOISO 2.5KV 2CH OPEN COL 8SSOP
Expanded Description Logic Output Optoisolator 1Mbps Open Collector 2500Vrms 2 Channel 8-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) -
Input Type DC
Output Type Open Collector
Current - Output / Channel 25mA
Data Rate 1Mbps
Propagation Delay tpLH / tpHL (Max) 700ns, 500ns
Rise / Fall Time (Typ) -
Voltage - Forward (Vf) (Typ) 1.6V
Current - DC Forward (If) (Max) 15mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PS9822-2-F3-N-AXCT

06:14:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,38000 5,38
10 4,48700 44,87
25 3,76920 94,23
100 3,23070 323,07
250 2,87172 717,93
500 2,60250 1.301,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS9822-2-F3-N-AXTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,17011
  • Digi-Reel® ? : PS9822-2-F3-N-AXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.949 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : PS9822-2-N-AX-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,93700
Send Feedback