Add To Favorites
Product Overview
Digi-Key Part Number PS9505L3-E3-AXCT-ND
Quantity Available 4.962
Can ship immediately
Manufacturer

Manufacturer Part Number

PS9505L3-E3-AX

Description OPTOISO 5KV GATE DRIVER 8DIP GW
Expanded Description 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP Gull Wing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 25kV/µs
Propagation Delay tpLH / tpHL (Max) 250ns, 250ns
Pulse Width Distortion (Max) 100ns
Rise / Fall Time (Typ) 50ns, 50ns
Current - Output High, Low 2A, 2A
Current - Peak Output 2.5A
Voltage - Forward (Vf) (Typ) 1.56V
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-DIP Gull Wing
Approvals CSA, SEMKO, UL
 
Additional Resources
Standard Package ? 1
Other Names PS9505L3-E3-AXCT

22:52:36 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,33000 4,33
10 3,60900 36,09
25 3,03080 75,77
100 2,59810 259,81
250 2,30940 577,35
500 2,09290 1.046,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS9505L3-E3-AXTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,74517
  • Digi-Reel® ? : PS9505L3-E3-AXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.962 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : PS9505L3-AX-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,29390
Send Feedback